TDK Ferrite Ring Ferrite Core 4.75 mm 5.05 mm ID 10.8 mm OD
- RS Stock No.:
- 167-0319
- Mfr. Part No.:
- B64290L0038X830
- Manufacturer:
- TDK
Subtotal (1 box of 3000 units)*
€306.00
(exc. VAT)
€375.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3000 + | €0.102 | €306.00 |
*price indicative
- RS Stock No.:
- 167-0319
- Mfr. Part No.:
- B64290L0038X830
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Ring | |
| Material | N30 | |
| Height | 4.75mm | |
| Inside Diameter | 5.05mm | |
| Outside Diameter | 10.8mm | |
| Series | B64290L0038 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Ring | ||
Material N30 | ||
Height 4.75mm | ||
Inside Diameter 5.05mm | ||
Outside Diameter 10.8mm | ||
Series B64290L0038 | ||
Standards/Approvals RoHS | ||

Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring Ferrite Core 4.75 mm 5.05 mm ID 10.8 mm OD
- TDK Ferrite Ring Toroid Core 4.75 mm General Electronics, Automotive Electronics 5.25 mm ID 10.8 mm
- Fair-Rite Ferrite Ring Toroid Core 4.75 mm Power Input Filter Broadband
- TDK Ferrite Ring Ferrite Core 10 mm 14.8 mm ID 25.3 mm OD
- TDK Ferrite Ring Ferrite Core 5.95 mm 6.5 mm ID 13.6 mm OD
- TDK Ferrite Ring Ferrite Core 7.3 mm 9.6 mm ID 17.2 mm OD
- TDK Ferrite Ring Ferrite Core 2.5 mm, For: General Electronics 3.8 mm ID 6.3 mm OD
- TDK Ferrite Ring Ferrite Core 16.3 mm Transformer Choke, Broadband Transformer 63.7 mm ID 104.8 mm
