TDK Ferrite Ring Ferrite Core 5.95 mm 6.5 mm ID 13.6 mm OD

Subtotal (1 box of 1500 units)*

€219.00

(exc. VAT)

€270.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 +€0.146€219.00

*price indicative

RS Stock No.:
167-0407
Mfr. Part No.:
B64290L0044X830
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Sub Type

Ferrite Core

Product Type

Ferrite Ring

Material

N30

Height

5.95mm

Inside Diameter

6.5mm

Outside Diameter

13.6mm

Series

B64290L0044

Standards/Approvals

RoHS

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy