TDK Ferrite Ring Toroid Core 5.95 mm, For: Automotive Electronics, Emc Component, General Electronics 6.5 mm ID 13.6 mm
- RS Stock No.:
- 170-1364
- Mfr. Part No.:
- B64290L0044X087
- Manufacturer:
- TDK
Subtotal (1 reel of 1500 units)*
€261.00
(exc. VAT)
€321.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.174 | €261.00 |
*price indicative
- RS Stock No.:
- 170-1364
- Mfr. Part No.:
- B64290L0044X087
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Application | Automotive Electronics, Emc Component, General Electronics | |
| Material | N87 | |
| Height | 5.95mm | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 13.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Application Automotive Electronics, Emc Component, General Electronics | ||
Material N87 | ||
Height 5.95mm | ||
Inside Diameter 6.5mm | ||
Outside Diameter 13.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6 mm
- TDK Ferrite Ring Ferrite Core 5.95 mm 6.5 mm ID 13.6 mm OD
- TDK Ferrite Ring Toroid Core 4.75 mm General Electronics, Automotive Electronics 5.25 mm ID 10.8 mm
- TDK Ferrite Ring Toroid Core 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm
- TDK Ferrite Ring Toroid Core 8.1 mm General Electronics, Automotive Electronics 8.95 mm ID 21.2 mm
- TDK Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
- TDK Ferrite Ring Toroid Core 2.51 mm Automotive Electronics, Emc Component 3.81 mm ID 6.31 mm
- TDK Ferrite Ring Toroid Core 1.61 mm Automotive Electronics, Emc Component 2.41 mm ID 4.01 mm
