TDK Ferrite Ring Toroid Core 12.5 mm, For: Broadband Transformer 26.2 mm ID 41.8 mm OD
- RS Stock No.:
- 167-8299
- Mfr. Part No.:
- B64290L0022X830
- Manufacturer:
- TDK
Subtotal (1 box of 100 units)*
€276.00
(exc. VAT)
€339.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
- Plus 6,600 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €2.76 | €276.00 |
*price indicative
- RS Stock No.:
- 167-8299
- Mfr. Part No.:
- B64290L0022X830
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | Broadband Transformer | |
| Material | Ferrite | |
| Height | 12.5mm | |
| Inside Diameter | 26.2mm | |
| Outside Diameter | 41.8mm | |
| Standards/Approvals | RoHS | |
| Series | B64290L0022 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application Broadband Transformer | ||
Material Ferrite | ||
Height 12.5mm | ||
Inside Diameter 26.2mm | ||
Outside Diameter 41.8mm | ||
Standards/Approvals RoHS | ||
Series B64290L0022 | ||
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Broadband Transformer 26.2 mm ID 41.8 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Interference Suppressor 26.2 mm ID 41.8 mm OD
- TDK Ferrite Ring Toroid Core 17.2 mm Broadband Transformer Choke 22.5 mm ID 41.8 mm OD
- Fair-Rite Ferrite Ring Toroid Core 12.7 mm, For: Broadband Transformer 13.7 mm ID 22.1 mm OD
- Fair-Rite Ferrite Ring Toroid Core 7.5 mm, For: Broadband Transformer 19 mm ID 29 mm OD
- Fair-Rite Ferrite Ring Toroid Core 13.8 mm, For: Broadband Transformer 19 mm ID 29 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm, For: Broadband Transformer 13.2 mm ID 21 mm OD
- Essentra Ferrite Ring Toroid Core 12 mm, For: Broadband Transformer 15.1 mm ID 25.2 mm OD
