Fair-Rite Ferrite Ring Toroid Core 12.7 mm, For: Broadband Transformer 13.7 mm ID 22.1 mm OD
- RS Stock No.:
- 467-4217
- Mfr. Part No.:
- 5943007601
- Manufacturer:
- Fair-Rite
Image representative of range
Subtotal (1 pack of 5 units)*
€9.60
(exc. VAT)
€11.80
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.92 | €9.60 |
*price indicative
- RS Stock No.:
- 467-4217
- Mfr. Part No.:
- 5943007601
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Minimum Frequency | 10kHz | |
| Application | Broadband Transformer | |
| Material | 43 Material | |
| Height | 12.7mm | |
| Inside Diameter | 13.7mm | |
| Outside Diameter | 22.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Minimum Frequency 10kHz | ||
Application Broadband Transformer | ||
Material 43 Material | ||
Height 12.7mm | ||
Inside Diameter 13.7mm | ||
Outside Diameter 22.1mm | ||
Standards/Approvals RoHS | ||
NiZn Cores
Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss
Note
Line drawing dimensions: A=diameter; B=internal diameter; C=height
Related links
- Fair-Rite Ferrite Ring Toroid Core 12.7 mm 7.9 mm ID 12.7 mm OD
- Fair-Rite Ferrite Ring Toroid Core 7.5 mm, For: Broadband Transformer 19 mm ID 29 mm OD
- Fair-Rite Ferrite Ring Toroid Core 13.8 mm, For: Broadband Transformer 19 mm ID 29 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm, For: Broadband Transformer 13.2 mm ID 21 mm OD
- Fair-Rite Ferrite Ring Toroid Core 3.3 mm, For: Broadband Transformer 4.75 mm ID 9.5 mm OD
- Fair-Rite Ferrite Ring Toroid Core 4.75 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 7.9 mm ID 12.7 mm OD
- Fair-Rite Ferrite Ring Toroid Core 23 mm 12.7 mm ID 35.55 mm OD
