TDK Ferrite Ring Ferrite Core 10 mm 14.8 mm ID 25.3 mm OD

Subtotal (1 box of 500 units)*

€378.50

(exc. VAT)

€465.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
  • Plus 1,500 unit(s) shipping from 27 November 2026
  • Plus 500 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +€0.757€378.50

*price indicative

RS Stock No.:
167-8376
Mfr. Part No.:
B64290L0618X035
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Ring

Sub Type

Ferrite Core

Material

T35

Height

10mm

Inside Diameter

14.8mm

Outside Diameter

25.3mm

Series

B64290L0618

Standards/Approvals

RoHS

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy