TDK Ferrite Ring Toroid Core 14.8 mm, For: General Electronics, Automotive Electronics, Emc Component 52.4 mm ID 89.3 mm
- RS Stock No.:
- 125-3323
- Distrelec Article No.:
- 303-96-492
- Mfr. Part No.:
- B64290L0730X087
- Manufacturer:
- TDK
Get a bulk buy discount
Add 10 more to save €25.80
View bulk pricing optionsSubtotal (1 unit)*
€27.11
(exc. VAT)
€33.35
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 15 January 2027
- Plus 132 unit(s) shipping from 05 February 2027
- Plus 24 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.11 | - |
| 10 - 24 | €24.53 | €25.80 |
| 25 - 49 | €23.52 | €89.75 |
| 50 - 99 | €22.68 | €221.50 |
| 100 + | €20.89 | €622.00 |
*price indicative
- RS Stock No.:
- 125-3323
- Distrelec Article No.:
- 303-96-492
- Mfr. Part No.:
- B64290L0730X087
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | General Electronics, Automotive Electronics, Emc Component | |
| Material | N87 | |
| Height | 14.8mm | |
| Inside Diameter | 52.4mm | |
| Outside Diameter | 89.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application General Electronics, Automotive Electronics, Emc Component | ||
Material N87 | ||
Height 14.8mm | ||
Inside Diameter 52.4mm | ||
Outside Diameter 89.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring Toroid Core 14.8 mm Automotive Electronics, Emc Component 52.4 mm ID 89.3 mm
- TDK Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
- TDK Ferrite Ring Toroid Core 2.51 mm Automotive Electronics, Emc Component 3.81 mm ID 6.31 mm
- TDK Ferrite Ring Toroid Core 1.61 mm Automotive Electronics, Emc Component 2.41 mm ID 4.01 mm
- TDK Ferrite Ring Toroid Core 16.5 mm Emc Component, Automotive Electronics 63.7 mm ID 104.8
- TDK Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6 mm
- TDK Ferrite Ring Toroid Core 4.75 mm General Electronics, Automotive Electronics 5.25 mm ID 10.8 mm
- TDK Ferrite Ring Toroid Core 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm
