Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 10.15 mm ID 18.7 mm OD
- RS Stock No.:
- 172-9994
- Mfr. Part No.:
- 2631626402
- Manufacturer:
- Fair-Rite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-9994
- Mfr. Part No.:
- 2631626402
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Round Cable Core | |
| Application | Suppression Components | |
| Minimum Frequency | 1MHz | |
| Material | 31 Material | |
| Maximum Frequency | 300MHz | |
| Height | 28.6mm | |
| Inside Diameter | 10.15mm | |
| Outside Diameter | 18.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Round Cable Core | ||
Application Suppression Components | ||
Minimum Frequency 1MHz | ||
Material 31 Material | ||
Maximum Frequency 300MHz | ||
Height 28.6mm | ||
Inside Diameter 10.15mm | ||
Outside Diameter 18.7mm | ||
Standards/Approvals RoHS | ||
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
Related links
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 10.15 mm ID 18.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 50.8 mm, For: EMI Suppression 10.15 mm ID 18.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 7.25 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: EMI Suppression 9.5 mm ID 17.4 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 12.8 mm ID 25.9 mm OD
- Fair-Rite Ferrite Core 28.6 mm 25.9 mm (Round Cable Core), 30 Ω impedance at 100 MHz
