Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 9.5 mm ID 17.45 mm OD
- RS Stock No.:
- 467-5074
- Mfr. Part No.:
- 2643665702
- Manufacturer:
- Fair-Rite
Get a bulk buy discount
Add 50 more to save €2.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
In Stock
- 655 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 11 January 2027
- Plus 1,125 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.476 | €7.38 | - |
| 50 - 245 | €1.43 | €7.15 | €2.30 |
| 250 - 995 | €1.406 | €7.03 | €17.50 |
| 1000 - 2495 | €1.36 | €6.80 | €116.00 |
| 2500 + | €1.33 | €6.65 | €365.00 |
*price indicative
- RS Stock No.:
- 467-5074
- Mfr. Part No.:
- 2643665702
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Round Cable Core | |
| Product Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Application | Suppression Components | |
| Material | 43 Material | |
| Maximum Frequency | 300MHz | |
| Height | 28.6mm | |
| Inside Diameter | 9.5mm | |
| Outside Diameter | 17.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Round Cable Core | ||
Product Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Application Suppression Components | ||
Material 43 Material | ||
Maximum Frequency 300MHz | ||
Height 28.6mm | ||
Inside Diameter 9.5mm | ||
Outside Diameter 17.45mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt

EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
Related links
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Core Round Cable Core 12.7 mm, For: EMI Suppression 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: EMI Suppression 9.5 mm ID 17.4 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 7.25 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 10.15 mm ID 18.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 12.8 mm ID 25.9 mm OD
- Fair-Rite Ferrite Core 28.6 mm 25.9 mm (Round Cable Core), 30 Ω impedance at 100 MHz
