TDK Ferrite Ring Toroid Core 8.1 mm, For: General Electronics 8.95 mm ID 21.2 mm OD
- RS Stock No.:
- 212-0948
- Mfr. Part No.:
- B64290L0632X035
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.36
(exc. VAT)
€11.52
(inc. VAT)
Last RS stock
- Plus 35 unit(s) shipping from 23 November 2026
- Final 120 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | €1.872 | €9.36 |
| 250 - 495 | €0.97 | €4.85 |
| 500 - 995 | €0.946 | €4.73 |
| 1000 - 2495 | €0.92 | €4.60 |
| 2500 + | €0.898 | €4.49 |
*price indicative
- RS Stock No.:
- 212-0948
- Mfr. Part No.:
- B64290L0632X035
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Application | General Electronics | |
| Material | T35 | |
| Height | 8.1mm | |
| Inside Diameter | 8.95mm | |
| Outside Diameter | 21.2mm | |
| Standards/Approvals | RoHS | |
| Series | B64290L0632 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Application General Electronics | ||
Material T35 | ||
Height 8.1mm | ||
Inside Diameter 8.95mm | ||
Outside Diameter 21.2mm | ||
Standards/Approvals RoHS | ||
Series B64290L0632 | ||
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring Toroid Core 8.1 mm, For: General Electronics 8.95 mm ID 21.2 mm OD
- TDK Ferrite Ring Toroid Core 8.1 mm General Electronics, Automotive Electronics 8.95 mm ID 21.2 mm
- TDK Ferrite Ring Toroid Core 25 mm, For: Interference Suppressor 38 mm ID 63 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Broadband Transformer 26.2 mm ID 41.8 mm OD
- TDK Ferrite Ring Toroid Core 16.2 mm, For: General Electronics 23 mm ID 37.5 mm OD
- TDK Ferrite Ring Toroid Core 11 mm, For: General Electronics 13.5 mm ID 26.8 mm OD
- TDK Ferrite Ring Toroid Core 14.9 mm, For: Interference Suppressor 19 mm ID 29.5 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Interference Suppressor 26.2 mm ID 41.8 mm OD
