Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Pulse, Power Input Filter, Common Mode Filter, Ground Fault
- RS Stock No.:
- 255-5178
- Mfr. Part No.:
- 5943002701
- Manufacturer:
- Fair-Rite
Subtotal (1 box of 371 units)*
€605.47
(exc. VAT)
€744.60
(inc. VAT)
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 371 + | €1.632 | €605.47 |
*price indicative
- RS Stock No.:
- 255-5178
- Mfr. Part No.:
- 5943002701
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Pulse, Power Input Filter, Common Mode Filter, Ground Fault Interrupter, Broadband Transformer | |
| Material | 43 Material | |
| Height | 12.7mm | |
| Inside Diameter | 23mm | |
| Outside Diameter | 35.55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Pulse, Power Input Filter, Common Mode Filter, Ground Fault Interrupter, Broadband Transformer | ||
Material 43 Material | ||
Height 12.7mm | ||
Inside Diameter 23mm | ||
Outside Diameter 35.55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 43 Material and has diameter of 35.55mm.
Ring material 43
The overall dimensions of ring is 35.55 x 23 x 12.7mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 11.9 mm Ground Fault Interrupter Common Mode
