Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Pulse, Power Input Filter, Common Mode Filter, Ground Fault

Get a bulk buy discount

Add 10 more to save €1.20

View bulk pricing options

Subtotal (1 unit)*

€3.88

(exc. VAT)

€4.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 742 unit(s) shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.88-
10 - 24€3.76€1.20
25 - 49€3.50€9.50
50 - 99€2.98€45.00
100 +€2.18€170.00

*price indicative

RS Stock No.:
255-5179
Mfr. Part No.:
5943002701
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Ring

Sub Type

Ferrite Ring

Application

Pulse, Power Input Filter, Common Mode Filter, Ground Fault Interrupter, Broadband Transformer

Material

43 Material

Height

12.7mm

Inside Diameter

23mm

Outside Diameter

35.55mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite toroid ferrite ring. It is made from 43 Material and has diameter of 35.55mm.

Ring material 43

The overall dimensions of ring is 35.55 x 23 x 12.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy