Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Broadband Transformer, Pulse, Common Mode Filter, Power Input Filter,
- RS Stock No.:
- 255-5183
- Mfr. Part No.:
- 5943011101
- Manufacturer:
- Fair-Rite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.56
(exc. VAT)
€22.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €18.56 |
| 10 - 24 | €16.90 |
| 25 + | €15.94 |
*price indicative
- RS Stock No.:
- 255-5183
- Mfr. Part No.:
- 5943011101
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Broadband Transformer, Pulse, Common Mode Filter, Power Input Filter, Ground Fault Interrupter | |
| Material | 43 Material | |
| Height | 12.7mm | |
| Inside Diameter | 38.85mm | |
| Outside Diameter | 73.65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Broadband Transformer, Pulse, Common Mode Filter, Power Input Filter, Ground Fault Interrupter | ||
Material 43 Material | ||
Height 12.7mm | ||
Inside Diameter 38.85mm | ||
Outside Diameter 73.65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 43 Material and has diameter of 73.65mm.
Ring material 43
The overall dimensions of ring is 73.65 x 38.85 x 12.7mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Power Input Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer Power Input Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Pulse Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Power Input Filter Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Common Mode Filter Ground
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
