Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Common Mode Filter, Broadband Transformer, Ground Fault Interrupter,
- RS Stock No.:
- 255-5233
- Mfr. Part No.:
- 5975003801
- Manufacturer:
- Fair-Rite
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€9.80
(exc. VAT)
€12.05
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.80 | - |
| 10 - 24 | €9.70 | 1% |
| 25 - 49 | €9.43 | 3% |
| 50 + | €8.95 | 8% |
*price indicative
- RS Stock No.:
- 255-5233
- Mfr. Part No.:
- 5975003801
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Common Mode Filter, Broadband Transformer, Ground Fault Interrupter, Pulse, Power Input Filter | |
| Material | 75 Material | |
| Height | 12.7mm | |
| Inside Diameter | 35.55mm | |
| Outside Diameter | 61mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Common Mode Filter, Broadband Transformer, Ground Fault Interrupter, Pulse, Power Input Filter | ||
Material 75 Material | ||
Height 12.7mm | ||
Inside Diameter 35.55mm | ||
Outside Diameter 61mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 75 Material and has diameter of 61mm.
Ring material 75
The overall dimensions of ring is 61 x 35.55 x 12.7mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Broadband
