Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Pulse, Ground Fault Interrupter, Broadband Transformer, Power Input

Subtotal (1 box of 100 units)*

€511.20

(exc. VAT)

€628.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€5.112€511.20

*price indicative

RS Stock No.:
255-5246
Mfr. Part No.:
5978003801
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Ferrite Ring

Product Type

Ferrite Ring

Application

Pulse, Ground Fault Interrupter, Broadband Transformer, Power Input Filter, Common Mode Filter

Material

78 Material

Height

12.7mm

Inside Diameter

35.55mm

Outside Diameter

61mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite toroid ferrite ring. It is made from 78 Material and has diameter of 61mm.

Ring material 78

The overall dimensions of ring is 61 x 35.55 x 12.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy