Essentra Ferrite Ring Toroid Core 6.4 mm, For: Filtering 13.5 mm ID 22 mm OD

Image representative of range

Get a bulk buy discount

Add 75 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.36

(exc. VAT)

€15.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 780 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 70€2.472€12.36-
75 - 245€2.412€12.062%
250 - 495€2.372€11.864%
500 - 1245€2.32€11.606%
1250 +€2.276€11.387%

*price indicative

RS Stock No.:
257-4446
Mfr. Part No.:
RT220-135-064
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Ferrite Ring

Sub Type

Toroid Core

Application

Filtering

Minimum Frequency

25MHz

Material

Ferrite

Maximum Frequency

100MHz

Height

6.4mm

Inside Diameter

13.5mm

Outside Diameter

22mm

Standards/Approvals

No

Series

RT

COO (Country of Origin):
TW

RT Series


Use as a filter for common-mode interference and for common mode and power signal insertion losses. Make sure you have the right impedance for the frequency when you select your ferrite core.

For one or more coils. Especially suited for wires, coaxial cables, twisted pairs and multi-core cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy