Essentra Ferrite Ring Ferrite Core, For: CATV, MATV, Wire Assembly, 4 x 2 x 5mm
- RS Stock No.:
- 257-4569
- Mfr. Part No.:
- RRH040-020-050-K5B
- Manufacturer:
- Essentra
Bulk discount available
Subtotal (1 pack of 20 units)*
€4.14
(exc. VAT)
€5.10
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 999,999,920 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | €0.207 | €4.14 |
100 - 180 | €0.193 | €3.86 |
200 - 380 | €0.176 | €3.52 |
400 - 780 | €0.162 | €3.24 |
800 + | €0.143 | €2.86 |
*price indicative
- RS Stock No.:
- 257-4569
- Mfr. Part No.:
- RRH040-020-050-K5B
- Manufacturer:
- Essentra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Essentra | |
Type | Ferrite Core | |
Dimensions | 4 x 2 x 5mm | |
Application | CATV, MATV, Wire Assembly | |
Material | K5B | |
Diameter | 4mm | |
Height | 5mm | |
Inner Diameter | 2mm | |
Outer Diameter | 4mm | |
Select all | ||
---|---|---|
Brand Essentra | ||
Type Ferrite Core | ||
Dimensions 4 x 2 x 5mm | ||
Application CATV, MATV, Wire Assembly | ||
Material K5B | ||
Diameter 4mm | ||
Height 5mm | ||
Inner Diameter 2mm | ||
Outer Diameter 4mm | ||
Related links
- Essentra Ferrite Ring Ferrite Core MATV 18 x 10 x 29mm
- Essentra Ferrite Ring Ferrite Core MATV 15.8(Dia.) x 16mm
- Essentra Ferrite Ring Ferrite Core MATV 28.5(Dia.) x 28.57mm
- Essentra Ferrite Ring Ferrite Core MATV 16 x 9 x 18mm
- Essentra No Ferrite Sleeve For CATV Wire Assembly Diameter 7mm
- Essentra Ferrite Ring Ferrite Core 9.5 x 5 x 14.5mm
- Essentra Ferrite Ring Toroid Core 20.5 (Dia.) x 10mm
- Essentra Ferrite Ring Toroid Core 25 (Dia.) x 12mm