Essentra Ferrite Ring Ferrite Core, For: CATV, MATV, Wire Assembly, 15.8(Dia.) x 16mm
- RS Stock No.:
- 257-4519
- Mfr. Part No.:
- RRH158-079-160-K5B
- Manufacturer:
- Essentra
Image representative of range
Subtotal (1 pack of 5 units)*
€18.01
(exc. VAT)
€22.15
(inc. VAT)
Temporarily out of stock
- 999,999,995 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | €3.602 | €18.01 |
*price indicative
- RS Stock No.:
- 257-4519
- Mfr. Part No.:
- RRH158-079-160-K5B
- Manufacturer:
- Essentra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Essentra | |
Type | Ferrite Core | |
Dimensions | 15.8(Dia.) x 16mm | |
Application | CATV, MATV, Wire Assembly | |
Material | K5B | |
Diameter | 15.8mm | |
Height | 16mm | |
Inner Diameter | 7.9mm | |
Outer Diameter | 15.8mm | |
Select all | ||
---|---|---|
Brand Essentra | ||
Type Ferrite Core | ||
Dimensions 15.8(Dia.) x 16mm | ||
Application CATV, MATV, Wire Assembly | ||
Material K5B | ||
Diameter 15.8mm | ||
Height 16mm | ||
Inner Diameter 7.9mm | ||
Outer Diameter 15.8mm | ||
Related links
- Essentra Ferrite Ring Ferrite Core MATV 28.5(Dia.) x 28.57mm
- Essentra Ferrite Ring Ferrite Core MATV 18 x 10 x 29mm
- Essentra Ferrite Ring Ferrite Core MATV 4 x 2 x 5mm
- Essentra Ferrite Ring Ferrite Core MATV 16 x 9 x 18mm
- Essentra No Ferrite Sleeve For CATV Wire Assembly Diameter 7mm
- Essentra Ferrite Ring Toroid Core 16.5 x 8 x 16mm
- Essentra Ferrite Ring Toroid Core 20.5 (Dia.) x 10mm
- Essentra Ferrite Ring Ferrite Core 9.5 x 5 x 14.5mm