Amidon Ferrite Bead Ferrite Bead 12.7 mm, For: Noise Reduction, Electromagnetic Interference Suppression 35.56 mm OD
- RS Stock No.:
- 288-4444
- Distrelec Article No.:
- 158-74-334
- Mfr. Part No.:
- FT-240-43
- Manufacturer:
- Amidon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4444
- Distrelec Article No.:
- 158-74-334
- Mfr. Part No.:
- FT-240-43
- Manufacturer:
- Amidon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amidon | |
| Product Type | Ferrite Bead | |
| Sub Type | Ferrite Bead | |
| Height | 12.7 mm | |
| Application | Noise Reduction, Electromagnetic Interference Suppression | |
| Outside Diameter | 35.56 mm | |
| Distrelec Product Id | 15874334 | |
| Material | 77 Material | |
| Series | FT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amidon | ||
Product Type Ferrite Bead | ||
Sub Type Ferrite Bead | ||
Height 12.7 mm | ||
Application Noise Reduction, Electromagnetic Interference Suppression | ||
Outside Diameter 35.56 mm | ||
Distrelec Product Id 15874334 | ||
Material 77 Material | ||
Series FT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Iron Powder Toroidal Core is a high-quality product designed to provide exceptional inductance performance. With a focus on durability and efficiency, this toroidal core is perfect for a wide range of applications.
Ferrite toroidal core for RFI suppression or broad band transformer
RoHS compliant
Related links
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Electromagnetic Interference Suppression 13.21 mm OD
- Amidon Ferrite Bead Ferrite Bead 15.9 mm Electromagnetic Interference Suppression 31.75 mm OD
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Noise Reduction 13.21 mm OD
- KEMET Ferrite Ring Toroid Core 14 mm Electromagnetic Interference Suppression 18 mm ID 39.5 mm OD
- KITAGAWA INDUSTRIES Ferrite Ring Ferrite Core Noise Reduction 13 mm ID
- Amidon Ferrite Bead Ferrite Bead, 12.7 x 35.56 x 60.96mm
- Amidon Ferrite Bead Ferrite Bead, 12.7 x 22.86 x 35.56mm
- Amidon Ferrite Bead Ferrite Bead, 4.8 x 7.14 x 12.7mm
