Wurth Elektronik Ferrite Ring Toroid Core 8 mm, For: General Electronics 19 mm ID 31.7 mm OD
- RS Stock No.:
- 327-5465
- Distrelec Article No.:
- 300-41-770
- Mfr. Part No.:
- 74270104
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€1.60
(exc. VAT)
€1.97
(inc. VAT)
In Stock
- 274 unit(s) ready to ship from another location
- Plus 7,939 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.60 |
*price indicative
- RS Stock No.:
- 327-5465
- Distrelec Article No.:
- 300-41-770
- Mfr. Part No.:
- 74270104
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | General Electronics | |
| Minimum Frequency | 25MHz | |
| Material | 4W620 | |
| Maximum Frequency | 100MHz | |
| Height | 8mm | |
| Inside Diameter | 19mm | |
| Outside Diameter | 31.7mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | WE-TOF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application General Electronics | ||
Minimum Frequency 25MHz | ||
Material 4W620 | ||
Maximum Frequency 100MHz | ||
Height 8mm | ||
Inside Diameter 19mm | ||
Outside Diameter 31.7mm | ||
Standards/Approvals REACH, RoHS | ||
Series WE-TOF | ||
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
Related links
- Wurth Elektronik Ferrite Ring Toroid Core 8 mm, For: General Electronics 19 mm ID 31.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: General Electronics 19 mm ID 31.5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 8 mm, For: EMI Suppression 5 mm ID 8 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 4.3 mm, For: EMI Suppression 3.3 mm ID 7.3 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 20.8 mm ID 12.7 mm OD
