Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- RS Stock No.:
- 163-4555
- Mfr. Part No.:
- 74270176
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 500 units)*
€172.00
(exc. VAT)
€211.50
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 500 + | €0.344 | €172.00 |
*price indicative
- RS Stock No.:
- 163-4555
- Mfr. Part No.:
- 74270176
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Minimum Frequency | 25MHz | |
| Application | EMI Suppression | |
| Material | 7W850 | |
| Height | 5mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 5mm | |
| Outside Diameter | 5mm | |
| Standards/Approvals | No | |
| Series | WE-TOF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Minimum Frequency 25MHz | ||
Application EMI Suppression | ||
Material 7W850 | ||
Height 5mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 5mm | ||
Outside Diameter 5mm | ||
Standards/Approvals No | ||
Series WE-TOF | ||
- COO (Country of Origin):
- CN
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
Related links
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 8 mm, For: EMI Suppression 5 mm ID 8 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 3.7 mm, For: EMI Suppression 5 mm ID 3.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 4.3 mm, For: EMI Suppression 3.3 mm ID 7.3 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 20.8 mm ID 12.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: EMI Suppression 12 mm ID 16 mm OD
