Fair-Rite Ferrite Ring Toroid Core 3.3 mm, For: Broadband Transformer 4.75 mm ID 9.5 mm OD
- RS Stock No.:
- 467-4093
- Mfr. Part No.:
- 5943000201
- Manufacturer:
- Fair-Rite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-4093
- Mfr. Part No.:
- 5943000201
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | Broadband Transformer | |
| Minimum Frequency | 10kHz | |
| Material | 43 Material | |
| Height | 3.3mm | |
| Inside Diameter | 4.75mm | |
| Outside Diameter | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application Broadband Transformer | ||
Minimum Frequency 10kHz | ||
Material 43 Material | ||
Height 3.3mm | ||
Inside Diameter 4.75mm | ||
Outside Diameter 9.5mm | ||
Standards/Approvals RoHS | ||
NiZn Cores
Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss
Note
Line drawing dimensions: A=diameter; B=internal diameter; C=height
Related links
- Fair-Rite Ferrite Ring Toroid Core 3.3 mm 4.75 mm ID 9.5 mm OD
- Fair-Rite Ferrite Ring Toroid Core 4.75 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Toroid Core 7.5 mm, For: Broadband Transformer 19 mm ID 29 mm OD
- Fair-Rite Ferrite Ring Toroid Core 13.8 mm, For: Broadband Transformer 19 mm ID 29 mm OD
- Fair-Rite Ferrite Ring Toroid Core 12.7 mm, For: Broadband Transformer 13.7 mm ID 22.1 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm, For: Broadband Transformer 13.2 mm ID 21 mm OD
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter
- Fair-Rite Ferrite Core Bead 14.5 mm, For: Suppression Components 4.5 mm ID 9.5 mm OD
