Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 13.2 x 7.1 x 12.7mm
- RS Stock No.:
- 788-0147
- Distrelec Article No.:
- 301-81-776
- Mfr. Part No.:
- 74270106
- Manufacturer:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 788-0147
- Distrelec Article No.:
- 301-81-776
- Mfr. Part No.:
- 74270106
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | Toroid Core | |
| Dimensions | 13.2 x 7.1 x 12.7mm | |
| Application | EMI Suppression | |
| Material | 4 W 620 | |
| Diameter | 12.7mm | |
| Height | 12.7mm | |
| Inner Diameter | 7.1mm | |
| Outer Diameter | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type Toroid Core | ||
Dimensions 13.2 x 7.1 x 12.7mm | ||
Application EMI Suppression | ||
Material 4 W 620 | ||
Diameter 12.7mm | ||
Height 12.7mm | ||
Inner Diameter 7.1mm | ||
Outer Diameter 12.7mm | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Ring Toroid Core 16.5 x 8 x 16mm
- Wurth Elektronik Ferrite Ring Toroid Core 9.5 x 5 x 14.5mm
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 6 mm, For: EMI Suppression 10.2 mm ID 6 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: EMI Suppression 12 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 10 mm, For: EMI Suppression 10 mm ID 10 mm OD
