KITAGAWA INDUSTRIES Openable Ferrite Sleeve 40 mm
- RS Stock No.:
- 285-8448
- Distrelec Article No.:
- 300-82-199
- Mfr. Part No.:
- MRFC-20
- Manufacturer:
- KITAGAWA INDUSTRIES
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8448
- Distrelec Article No.:
- 300-82-199
- Mfr. Part No.:
- MRFC-20
- Manufacturer:
- KITAGAWA INDUSTRIES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KITAGAWA INDUSTRIES | |
| Series | MRFC | |
| Sub Type | Split Core | |
| Product Type | Ferrite Sleeve | |
| Material | Ferrite | |
| Openable | Yes | |
| External Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KITAGAWA INDUSTRIES | ||
Series MRFC | ||
Sub Type Split Core | ||
Product Type Ferrite Sleeve | ||
Material Ferrite | ||
Openable Yes | ||
External Width 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The LOW CUT FERRITE CLAMP is an effective solution for suppressing disturbance from switching power supply and motor, thanks to its soft ferrite core and UL94V-0 housing. This product is specifically designed to suppress low frequency noise from 150kHz to 30MHz, making it ideal for a wide range of applications.
Soft ferrite core and UL94V-0 housing for effective suppression of disturbance
Suitable for suppressing low frequency noise from 150kHz to 30MHz
Optional mounting fixture for easy assembly on enclosure by screw
Ideal for use in applications requiring noise suppression from switching power supply and motor
Related links
- KITAGAWA INDUSTRIES Openable, Diameter 6.5 mm Ferrite Sleeve 18.4 mm
- KITAGAWA INDUSTRIES Openable, Diameter 5.5 mm Ferrite Sleeve 18.4 mm
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 30 mm 40 mm, For External Power
- KITAGAWA INDUSTRIES Ferrite Sleeve
- Wurth Elektronik Openable Ferrite Sleeve Key 24 mm 40 mm 200 mm, For General Electronic Equipment
- Wurth Elektronik Openable Apertures: 1 Key 24 mm 40 mm 20 mm, For General Electronic
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 30 mm 40 mm
- KITAGAWA INDUSTRIES Ferrite Ring Ferrite Core Noise Reduction 13 mm ID
