KITAGAWA INDUSTRIES Ferrite Ring Ferrite Core, For: Electromagnetic Interference Suppression, Noise Reduction 13 mm ID
- RS Stock No.:
- 285-8168
- Distrelec Article No.:
- 300-82-159
- Mfr. Part No.:
- GRI-26-28-13
- Manufacturer:
- KITAGAWA INDUSTRIES
Subtotal (1 unit)*
€4.19
(exc. VAT)
€5.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.19 |
*price indicative
- RS Stock No.:
- 285-8168
- Distrelec Article No.:
- 300-82-159
- Mfr. Part No.:
- GRI-26-28-13
- Manufacturer:
- KITAGAWA INDUSTRIES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KITAGAWA INDUSTRIES | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Core | |
| Application | Electromagnetic Interference Suppression, Noise Reduction | |
| Inside Diameter | 13 mm | |
| Outside Diameter | 26 mm | |
| Distrelec Product Id | 30082159 | |
| Impedance | 120 Ω | |
| Series | GRI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KITAGAWA INDUSTRIES | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Core | ||
Application Electromagnetic Interference Suppression, Noise Reduction | ||
Inside Diameter 13 mm | ||
Outside Diameter 26 mm | ||
Distrelec Product Id 30082159 | ||
Impedance 120 Ω | ||
Series GRI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The ferrite core is designed for high-frequency applications, providing excellent impedance at 100MHz. With its soft ferrite material and compact dimensions, it offers efficient impedance performance for various electronic devices.
Soft ferrite material for high-frequency applications
Compact dimensions for space-saving design
Impedance of 120Ω at 100MHz for reliable performance
Excellent impedance vs frequency ratio for consistent results
Precise dimensions for easy integration into electronic circuits
Related links
- KEMET Ferrite Ring Toroid Core 14 mm Electromagnetic Interference Suppression 18 mm ID 39.5 mm OD
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Noise Reduction 13.21 mm OD
- KITAGAWA INDUSTRIES Ferrite Sleeve
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Electromagnetic Interference Suppression 13.21 mm OD
- Amidon Ferrite Bead Ferrite Bead 12.7 mm Electromagnetic Interference Suppression 35.56 mm OD
- Amidon Ferrite Bead Ferrite Bead 15.9 mm Electromagnetic Interference Suppression 31.75 mm OD
- FERROXCUBE Ferrite Ring Ring Core 15.4 mm Interference Suppression Coil, Pulse 22.75 mm ID
- FERROXCUBE Ferrite Ring Ring Core 25.3 mm Interference Suppression Coil, Pulse 37.7 mm ID
