Molex Premo-Flex Series Ribbon Cable, 27, 0.3 mm Pitch, 100 mm Length
- RS Stock No.:
- 760-8819
- Mfr. Part No.:
- 15015-0427
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
€14.40
(exc. VAT)
€17.70
(inc. VAT)
In Stock
- Plus 130 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €2.88 | €14.40 |
| 125 - 495 | €1.82 | €9.10 |
| 500 - 2495 | €1.748 | €8.74 |
| 2500 - 4995 | €1.68 | €8.40 |
| 5000 + | €1.61 | €8.05 |
*price indicative
- RS Stock No.:
- 760-8819
- Mfr. Part No.:
- 15015-0427
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.3mm | |
| Series | Premo-Flex | |
| Jacket Material | Polyamide | |
| Cable Length | 100mm | |
| Standards/Approvals | IEC, RoHS | |
| Jacket Colour | Orange, Brown | |
| Conductor Material | Copper | |
| Number of Conductors | 27 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.3mm | ||
Series Premo-Flex | ||
Jacket Material Polyamide | ||
Cable Length 100mm | ||
Standards/Approvals IEC, RoHS | ||
Jacket Colour Orange, Brown | ||
Conductor Material Copper | ||
Number of Conductors 27 | ||
- COO (Country of Origin):
- CN
Premo-Flex Etched Polyimide Jumpers (0.12 mm thick)
A range of Molex Premo-Flex Etched Polyimide Jumpers 0.3 mm pitch with 0.12 mm thick cable and 0.2 mm thick ends.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex Etched Polyimide Jumpers have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. With etched-copper circuitry these Etched Polyimide Jumpers enable reliable connection to fine 0.3 mm pitch microminiature connectors. The high temperature capability of up to +105 °C of these Molex Premo-Flex Etched Polyimide Jumpers meets industry standards.
Type A Jumpers, contacts on same side
0.3mm Molex FFC/FPC Connectors
Related links
- Molex Premo-Flex Series FFC Ribbon Cable 0.3mm Pitch, 100mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.3mm Pitch, 100mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.3mm Pitch, 102mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- Molex Premo-Flex FFC Series FFC FFC Jumper Cable 0.3mm Pitch
- Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable 0.3mm Pitch
- Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable 0.3mm Pitch
