Molex Premo-Flex FFC Series FFC Jumper Cable, 9, 300 μm Pitch, 102 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.18

(exc. VAT)

€17.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.836€14.18
50 +€2.496€12.48

*price indicative

RS Stock No.:
250-6555
Mfr. Part No.:
15031-0409
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

300μm

Series

Premo-Flex FFC

Jacket Material

Polyamide

Cable Length

102mm

Standards/Approvals

RoHS, UL

Jacket Colour

Orange

Conductor Material

Copper

Number of Conductors

9

COO (Country of Origin):
CN
The Molex premo-flex FFC jumper cables with latching notches has 0.30 mm pitch, type A same side contacts, 61 circuits loaded maximum and has -40° to +105°C operating temperature range also with 0.2 A current per contact.

102 mm cable length

Gold material - plating mating

Easy on FPC connector

Bag packaging type

Flat flex cable type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy