Phoenix Contact 1654358 SCRJ Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 270-327
- Mfr. Part No.:
- 1654358
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.66
(exc. VAT)
€34.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.66 |
*price indicative
- RS Stock No.:
- 270-327
- Mfr. Part No.:
- 1654358
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SCRJ | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Black, Silver | |
| Insertion Loss | 0.2dB | |
| Housing Material | Plastic | |
| Connector Type A | SCRJ | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Adapter | ||
Connector Type SCRJ | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Black, Silver | ||
Insertion Loss 0.2dB | ||
Housing Material Plastic | ||
Connector Type A SCRJ | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CH
The Phoenix Contact Fiber optic coupling is designed to ensure high-performance connectivity in various applications. Engineered with meticulous attention to detail, this product provides a reliable solution for both multi-mode and single-mode environments.
Suitable for a broad spectrum of fiber types including POF and PCF
Meets stringent flammability ratings for safety
Constructed using environmentally friendly materials
Related links
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-LCLCQD-FL001 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact SCRJ PCF, 0.2dB Insertion Loss
- RS PRO LC-PC Multimode Duplex Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBASMBL-LCLCQD-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
