StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 287-3347
- Mfr. Part No.:
- DMFKSLCLCCOUPLER
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€14.33
(exc. VAT)
€17.63
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.33 |
*price indicative
- RS Stock No.:
- 287-3347
- Mfr. Part No.:
- DMFKSLCLCCOUPLER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC to LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | White | |
| Insertion Loss | 0.2dB | |
| Housing Material | ABS (Outer) | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Height | 22mm | |
| Depth | 28.70mm | |
| Width | 0.7in | |
| Standards/Approvals | Exceeds TIA 568 B.3 industry standards | |
| Series | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC to LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour White | ||
Insertion Loss 0.2dB | ||
Housing Material ABS (Outer) | ||
Connector Type A LC | ||
Connector Type B LC | ||
Height 22mm | ||
Depth 28.70mm | ||
Width 0.7in | ||
Standards/Approvals Exceeds TIA 568 B.3 industry standards | ||
Series CE | ||
Non Compliant
- COO (Country of Origin):
- CN
StarTech Series CE Fibre Optic Adaptor, 0.2dB Insertion Loss, White - DMFKSLCLCCOUPLER
This Fibre optic LC to LC Adaptor provides a compact, keystone-compatible solution for joining two duplex LC Fibre cables to extend network links. Housed in an ABS outer Shell with ceramic-lined inner sleeves, it is designed for patch panel and wall-plate installations where controlled signal loss and simple tool-free deployment are required. The component supports both single-mode and multimode Fibre formats and accommodates UPC polished terminations.
Features and Benefits:
• 0.2dB insertion loss delivers minimal signal degradation
• Ceramic-lined sleeves enable precise Fibre end alignment
• ABS housing offers wear protection for repeated use
• Rated for 500 insertion cycles ensures sustained connectivity
• Supports 1/10/40/100Gbps for high-rate data transfer
• Ceramic-lined sleeves enable precise Fibre end alignment
• ABS housing offers wear protection for repeated use
• Rated for 500 insertion cycles ensures sustained connectivity
• Supports 1/10/40/100Gbps for high-rate data transfer
Applications
• Suitable for extending LC duplex Fibre cable runs
• Ideal for adding Fibre ports to Keystone patch panels
• Used with wall plates to provide Fibre access points
• Can be used for multimode and single-mode network links
• Suitable for installations using UPC polished LC cables
• Ideal for adding Fibre ports to Keystone patch panels
• Used with wall plates to provide Fibre access points
• Can be used for multimode and single-mode network links
• Suitable for installations using UPC polished LC cables
Which Fibre core sizes does it support?
It is compatible with 9/125μm, 62.5/125μm and 50/125μm Fibre cores.
What connector polish is recommended for best performance?
Use LC/UPC polished ends to match the internal sleeve alignment.
How is the coupler installed into panels or plates?
The coupler snaps into a Keystone jack using metal tabs without tools.
What temperatures can it tolerate during operation?
It operates between -20 to 60°C for typical deployment environments.
Related links
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-LCLCQD-FL001 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1654358 SCRJ Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208069 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1207355 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBASMBL-LCLCQD-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
