Schneider Electric VDIB6082001 SC Single Mode Duplex Fibre Optic Adapter
- RS Stock No.:
- 357-187
- Mfr. Part No.:
- VDIB6082001
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-187
- Mfr. Part No.:
- VDIB6082001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 9/125 μm | |
| Colour | Green | |
| Connector Type A | SC | |
| Connector Type B | SC APC | |
| Width | 34.8mm | |
| Standards/Approvals | RoHS, ISO/IEC 11801:2011 Ed.2.2, IEC 61754-4 Ed.2 | |
| Height | 9.4mm | |
| Depth | 27.6mm | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 9/125 μm | ||
Colour Green | ||
Connector Type A SC | ||
Connector Type B SC APC | ||
Width 34.8mm | ||
Standards/Approvals RoHS, ISO/IEC 11801:2011 Ed.2.2, IEC 61754-4 Ed.2 | ||
Height 9.4mm | ||
Depth 27.6mm | ||
Series Actassi | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fibre Optic Adapter is suitable to connect and align two SC optic connectors for both applications - optic patch panels in technical rooms and faceplates at workstation. It is with zirconia ceramic material ferrules and snap-in latch.
Fixing by screws and clips
Minimum number of matings is 500 cycles
Green Premium product
RoHS compliant
Related links
- Schneider Electric VDIB6032001 SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2CSMZP SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC6PSM SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2SC6PSM SC Single Mode Duplex Fibre Optic Adapter
- Molex CES 180600136 SC Single Mode Duplex Fibre Optic Adapter
- RS PRO SC to SC Single Mode Duplex Fibre Optic Adapter
- Molex CES 180600146 SC Single Mode Duplex Fibre Optic Adapter
- HellermannTyton Connectivity FBASMBL-SCSCDX-FL001 SC to SC Single Mode Duplex Fibre Optic Adapter
