HellermannTyton Connectivity FBASMBL-SCSCDX-FL001 SC to SC Single Mode Duplex Fibre Optic Adapter
- RS Stock No.:
- 261-5270
- Mfr. Part No.:
- FBASMBL-SCSCDX-FL001
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€3.50
(exc. VAT)
€4.30
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.50 |
*price indicative
- RS Stock No.:
- 261-5270
- Mfr. Part No.:
- FBASMBL-SCSCDX-FL001
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | SC to SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Colour | Blue | |
| Housing Material | Polybutylene Terephthalate | |
| Height | 9.3mm | |
| Depth | 44mm | |
| Width | 22mm | |
| Standards/Approvals | IEC 61754, GR-326 Core Issue 4, IEC 61753-1, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type SC to SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Colour Blue | ||
Housing Material Polybutylene Terephthalate | ||
Height 9.3mm | ||
Depth 44mm | ||
Width 22mm | ||
Standards/Approvals IEC 61754, GR-326 Core Issue 4, IEC 61753-1, RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity FBASMBL Series Fibre Optic Adapter, SC to SC Connector, Duplex - FBASMBL-SCSCDX-FL001
This fibre optic adapter is designed for robust optical connections, specifically utilising an SC to SC configuration. With dimensions of 44mm in depth, 22mm in width, and 9.3mm in height, this duplex connector supports single mode applications, ensuring optimal performance in various networking environments.
Features & Benefits
• Supports 10Base-T, 100Base-T, and 1000Base-T usage
• Compatible with both telecom and datacom networks
• Low insertion loss, ensuring high efficiency
• Designed for easy integration into high-speed networks
Applications
• Used for connecting single mode fibre cables
• Ideal for use in metropolitan and access networking
• Effective in high-speed telecommunication systems
• Suitable for integration in various electronic and electrical systems
What types of networks can benefit from its use?
It supports a range of networks, including Ethernet, Fast Ethernet, and Gigabit Ethernet, ensuring versatility in applications.
How does its construction material contribute to reliability?
The adaptor is made from polybutylene terephthalate, providing durability and resistance to environmental factors, enhancing its longevity in active use.
What insertion loss can be expected when using this adapter?
It features a low insertion loss of less than or equal to 0.3 dB, allowing for minimal signal loss and ensuring high-quality fibre optic connectivity.
Is it suitable for outdoor applications?
Its operating temperature range of -40°C to +75°C makes it suitable for both indoor and outdoor environments, providing flexibility in installation locations.
Related links
- HellermannTyton Connectivity FBASMBL-LCLCDX-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- HellermannTyton Connectivity FBASMBL-LCLCQD-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-SCSCDX-FL001 SC to SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6032001 SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2CSMZP SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC6PSM SC Single Mode Duplex Fibre Optic Adapter
- Molex CES 180600136 SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6082001 SC Single Mode Duplex Fibre Optic Adapter
