TUK Limited KOLSMDXDpm LC to LC Single Duplex Coupler

Bulk discount available
View bulk pricing option

Subtotal (1 unit)*

€4.50

(exc. VAT)

€5.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.50
10 - 24€4.14
25 +€3.73

*price indicative

RS Stock No.:
754-150
Mfr. Part No.:
KOLSMDXDpm
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Connector Type

LC to LC

Product Type

Coupler

Single/Multimode

Single

Simplex/Duplex

Duplex

Colour

Black

Housing Material

ABS

Connector Type A

LC Female Connector

Connector Type B

LC

Depth

37mm

Width

26mm

Height

35mm

Standards/Approvals

UL94V

Series

KOLSM

COO (Country of Origin):
CN
The TUK Limited D Universal provides a diverse selection of connectors designed for use in standard 'D Series' XLR type cut-outs. These connectors are suitable for a variety of audio, video, and data applications, offering both high performance and ease of installation.

Patented 26 x 31mm mounting plates for easy installation

CE compliant including ROHS and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy