TUK Limited KOTSMDpm ST to ST Single Simplex Fibre Optic Connector
- RS Stock No.:
- 754-140
- Mfr. Part No.:
- KOTSMDpm
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€4.04
(exc. VAT)
€4.97
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.04 |
*price indicative
- RS Stock No.:
- 754-140
- Mfr. Part No.:
- KOTSMDpm
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Connector Type | ST to ST | |
| Product Type | Fibre Optic Connector | |
| Single/Multimode | Single | |
| Simplex/Duplex | Simplex | |
| Housing Material | Polycarbonate | |
| Connector Type A | ST | |
| Connector Type B | ST | |
| Standards/Approvals | RoHS | |
| Width | 26mm | |
| Height | 31mm | |
| Series | KOTSM | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Connector Type ST to ST | ||
Product Type Fibre Optic Connector | ||
Single/Multimode Single | ||
Simplex/Duplex Simplex | ||
Housing Material Polycarbonate | ||
Connector Type A ST | ||
Connector Type B ST | ||
Standards/Approvals RoHS | ||
Width 26mm | ||
Height 31mm | ||
Series KOTSM | ||
- COO (Country of Origin):
- GB
The TUK Limited D Universal provides a diverse selection of connectors designed for use in standard 'D Series' XLR type cut-outs. These connectors are suitable for a variety of audio, video, and data applications, offering both high performance and ease of installation.
Patented 26 x 31mm mounting plates for easy installation
CE compliant including ROHS and REACH standards
Related links
- Molex 106170-0120 SC Single Simplex Fibre Optic Adapter
- Molex LC LC 125.5 μm Fibre Size
- Molex LC Single Mode 126 μm Fibre Size
- TUK Limited KOTMMBk ST to ST Multimode Simplex Coupler
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- StarTech.com SIMPLEXSCAPCF SC/APC Single Mode Simplex Fibre Optic Connector, 0.2dB Insertion Loss
- RS PRO UPC Single Mode Simplex Fibre Optic Connector 125 μm Fibre Size, 0.3dB Insertion Loss
