TUK Limited KOLMMDXWh LC to LC Multimode Duplex Coupler
- RS Stock No.:
- 754-152
- Mfr. Part No.:
- KOLMMDXWh
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.02 |
| 10 - 24 | €2.78 |
| 25 + | €2.51 |
*price indicative
- RS Stock No.:
- 754-152
- Mfr. Part No.:
- KOLMMDXWh
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Connector Type | LC to LC | |
| Product Type | Coupler | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | White | |
| Housing Material | ABS | |
| Connector Type A | LC Female Connector | |
| Connector Type B | LC | |
| Width | 17mm | |
| Depth | 27.5mm | |
| Height | 21mm | |
| Standards/Approvals | UL94V | |
| Series | KOLSM | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Connector Type LC to LC | ||
Product Type Coupler | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour White | ||
Housing Material ABS | ||
Connector Type A LC Female Connector | ||
Connector Type B LC | ||
Width 17mm | ||
Depth 27.5mm | ||
Height 21mm | ||
Standards/Approvals UL94V | ||
Series KOLSM | ||
- COO (Country of Origin):
- CN
The TUK Limited Fiber Keystone Coupler Range offers a variety of female-to-female couplers designed for easy integration into Keystone patch panels, faceplates, or surface-mount boxes.
Compatible with SC to SC LC to LC and ST to ST Fiber connectors
Available in black and white versions to match installation requirements
Suitable for use in standard Keystone outlets and patch panels
Related links
- TUK Limited KOLAdxDpm LC to LC Single Duplex Coupler
- TUK Limited KOLSMDXBk LC to LC Single Duplex Coupler
- TUK Limited KOLSMDXDpm LC to LC Single Duplex Coupler
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Roline 21.15.9271-10 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9272-10 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Molex 106115-1100 LC to LC Multimode Duplex Fibre Optic Adapter
- CONEC 17-300040 LC to LC Multimode Duplex Fibre Optic Connector
