RS PRO LC-PC Multimode Simplex Kit

Get a bulk buy discount

Add 10 more to save €2.40

View bulk pricing options

Subtotal (1 unit)*

€3.00

(exc. VAT)

€3.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.00-
10 - 24€2.76€2.40
25 +€2.49€12.75

*price indicative

RS Stock No.:
794-578
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Kit

Connector Type

LC-PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

Multi Mode

Maximum Cable Diameter

900μm

Colour

Beige

Connector Type A

LC

Connector Type B

PC

Standards/Approvals

IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA

Series

RS PRO

COO (Country of Origin):
IT

RS PRO LC-PC Crimping Set, Multi Mode


The RS PRO LC-PC Crimping Set is designed for efficient and reliable termination of Fibre optic cables. Ideal for use in telecommunications and data networks, this crimping set ensures precise connections with minimal signal loss, enhancing network performance.

Features and Benefits


LC-PC Connector Type: Provides reliable and secure connections for Fibre optic cables.
Multi Mode Fibre Size: Suitable for high-speed data transmission over short distances.
Simplex Configuration: Allows for single Fibre transmission, reducing complexity.
0.9 mm Maximum Cable Diameter: Compatible with a wide range of Fibre optic cables.
Beige Colour: Easily identifiable for quick installation and maintenance.

Applications


Telecommunications
Data Networks
Fibre Optic Installations

Additional Information


Complies with IEC 60793-2-10 A1b standards.
Meets REACH and RoHS regulations.
No SVHC as per current regulations.
TIA/EIA 492AAAA compliant.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy