Get a bulk buy discount
Add 10 more to save €2.30
View bulk pricing optionsSubtotal (1 unit)*
€2.90
(exc. VAT)
€3.57
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.90 | - |
| 10 - 24 | €2.67 | €2.30 |
| 25 + | €2.41 | €12.25 |
*price indicative
- RS Stock No.:
- 794-580
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | ST | |
| Product Type | Kit | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | Multi Mode | |
| Maximum Cable Diameter | 3mm | |
| Colour | Black | |
| Connector Type A | ST | |
| Connector Type B | ST | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type ST | ||
Product Type Kit | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size Multi Mode | ||
Maximum Cable Diameter 3mm | ||
Colour Black | ||
Connector Type A ST | ||
Connector Type B ST | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO ST Connector Crimping Set, Multi Mode
The RS PRO ST Connector Crimping Set is designed for efficient and reliable termination of multi-mode Fibre optic cables. This set is Ideal for professionals who require precise and secure connections in networking and telecommunications applications. Its main benefit is ensuring high-quality signal transmission with minimal loss.
Features and Benefits
ST Connector Type: Ensures secure and stable connections.
Multi Mode Fibre Compatibility: Suitable for a wide range of networking applications.
Simplex Configuration: Allows for straightforward installation and maintenance.
3 mm Maximum Cable Diameter: Accommodates standard cable sizes for versatility.
Compliance with IEC 60793-2-10 A1b: Meets international standards for quality and performance.
REACH and RoHS Compliant: Environmentally friendly and safe for use.
Multi Mode Fibre Compatibility: Suitable for a wide range of networking applications.
Simplex Configuration: Allows for straightforward installation and maintenance.
3 mm Maximum Cable Diameter: Accommodates standard cable sizes for versatility.
Compliance with IEC 60793-2-10 A1b: Meets international standards for quality and performance.
REACH and RoHS Compliant: Environmentally friendly and safe for use.
Applications
Telecommunications
Data Centres
Networking Installations
Data Centres
Networking Installations
Additional Information
This crimping set complies with TIA/EIA 492AAAA standards, ensuring compatibility with industry requirements. It is also SVHC compliant, aligning with safety and health regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter
- Tempo ST-OPM ST Multimode Simplex Fibre Optic Adapter
- Tempo ST-SOURCE ST Multimode Simplex Fibre Optic Adapter
- Telegartner J08081A0002 T-ST Multimode Simplex Fibre Optic Adapter, 0.4dB Insertion Loss
- TUK Limited KOTMMBk ST to ST Multimode Simplex Coupler
- RS PRO LC-PC Multimode Simplex Kit
- RS PRO PC Multimode Simplex Fibre Optic Connector 62.5/125μm Fibre Size, 0.5dB Insertion Loss
