RS PRO APC, SC/E2000 Single Mode Simplex Adapter
- RS Stock No.:
- 794-582
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€26.78
(exc. VAT)
€32.94
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.78 | - |
| 10 + | €24.64 | 7% |
*price indicative
- RS Stock No.:
- 794-582
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adapter | |
| Connector Type | APC, SC/E2000 | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | Single Mode | |
| Colour | Green | |
| Housing Material | PBT | |
| Connector Type A | APC | |
| Connector Type B | LSH | |
| Width | 22mm | |
| Standards/Approvals | DIN EN 186270, IEC 60793-2-10 A1b, IEC 61754-15, TIA/EIA 492AAAA, UL | |
| Height | 9.35mm | |
| Depth | 67.7mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adapter | ||
Connector Type APC, SC/E2000 | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size Single Mode | ||
Colour Green | ||
Housing Material PBT | ||
Connector Type A APC | ||
Connector Type B LSH | ||
Width 22mm | ||
Standards/Approvals DIN EN 186270, IEC 60793-2-10 A1b, IEC 61754-15, TIA/EIA 492AAAA, UL | ||
Height 9.35mm | ||
Depth 67.7mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CH
RS PRO Single Mode Simplex Adaptor, APC to LSH
This RS PRO Single Mode Simplex Adaptor is designed for high-performance Fibre optic connections. It features an APC to LSH configuration, ensuring low insertion loss and high return loss, making it Ideal for precision applications in telecommunications and data networks.
Features and Benefits
APC to LSH Configuration: Provides reliable and efficient Fibre optic connections.
Single Mode Fibre: Ensures high bandwidth and long-distance transmission.
Simplex Design: Facilitates easy installation and maintenance.
PBT Housing Material: Offers durability and resistance to environmental factors.
Compact Dimensions: 67.7 mm depth, 22 mm width, and 9.35 mm height for space-saving installations.
Single Mode Fibre: Ensures high bandwidth and long-distance transmission.
Simplex Design: Facilitates easy installation and maintenance.
PBT Housing Material: Offers durability and resistance to environmental factors.
Compact Dimensions: 67.7 mm depth, 22 mm width, and 9.35 mm height for space-saving installations.
Applications
Telecommunications
Data Networks
Broadcasting
Data Networks
Broadcasting
Additional Information
Complies with standards such as DIN EN 186270, IEC 60793-2-10 A1b, IEC 61754-15, TIA/EIA 492AAAA, and UL.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Schneider Electric VDIB6072001 SC Single Mode Simplex Fibre Optic Adapter
- RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter
- StarTech.com SIMPLEXSCAPCF SC/APC Single Mode Simplex Fibre Optic Connector, 0.2dB Insertion Loss
- RS PRO Single Mode Simplex Fibre Optic Adapter
- RS PRO SC Single Mode Simplex Fibre Optic Adapter, 0.05dB Insertion Loss
- Phoenix Contact 1041800 SC Single Mode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO APC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.5dB Insertion Loss
- RS PRO FC to FC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
