StarTech.com LCLCSMCOUPLER LC Duplex Single Mode Duplex Coupler, 0.2dB Insertion Loss
- RS Stock No.:
- 847-767
- Mfr. Part No.:
- LCLCSMCOUPLER
- Manufacturer:
- StarTech.com
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€14.88
(exc. VAT)
€18.30
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.88 | - |
| 10 + | €13.69 | 7% |
*price indicative
- RS Stock No.:
- 847-767
- Mfr. Part No.:
- LCLCSMCOUPLER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type | LC Duplex | |
| Product Type | Coupler | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 9/125μm | |
| Colour | Blue | |
| Insertion Loss | 0.2dB | |
| Housing Material | ABS | |
| Connector Type A | LC Female Connector | |
| Connector Type B | LC | |
| Height | 0.6in | |
| Width | 0.5in | |
| Standards/Approvals | ITU-T G.652 | |
| Depth | 1in | |
| Series | LC/LC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type LC Duplex | ||
Product Type Coupler | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 9/125μm | ||
Colour Blue | ||
Insertion Loss 0.2dB | ||
Housing Material ABS | ||
Connector Type A LC Female Connector | ||
Connector Type B LC | ||
Height 0.6in | ||
Width 0.5in | ||
Standards/Approvals ITU-T G.652 | ||
Depth 1in | ||
Series LC/LC | ||
- COO (Country of Origin):
- TW
The StarTech.com Fibre coupler is designed to seamlessly connect two Single Mode LC Duplex cables, extending Fibre connections efficiently while ensuring optimal signal integrity with low insertion loss.
Seamlessly join two Single Mode LC Fibre cables for efficient connection
Engineered for high-speed performance with low 0.2dB insertion loss
Toolless design allows for quick and secure installation without additional tools
Compatible with OS1/OS2 Single Mode LC fibres, optimised for standard wavelengths
Related links
- StarTech.com DUPLEXLCAPCNOF LC/APC Single Mode Duplex Coupler, 0.2dB Insertion Loss
- Bulgin LC Single Mode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBASMBL-LCLCQD-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HARTING 09574000004000 LC Duplex Single Mode Duplex Adapter
- HARTING 09574680501000 LC Duplex Single Mode Duplex Adapter
- Telegartner 100007406 LC Duplex Single Mode Duplex Fibre Optic Adapter
