HARTING 09574680501000 LC Duplex Single Mode Duplex Adapter
- RS Stock No.:
- 744-106
- Mfr. Part No.:
- 09574680501000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€430.58
(exc. VAT)
€529.61
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €430.58 | €43.058 |
*price indicative
- RS Stock No.:
- 744-106
- Mfr. Part No.:
- 09574680501000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Type | LC Duplex | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Maximum Cable Diameter | 7.20mm | |
| Colour | Metal | |
| Housing Material | Metal | |
| Connector Type A | Push Pull | |
| Connector Type B | LC | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 34.3mm | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Type LC Duplex | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Maximum Cable Diameter 7.20mm | ||
Colour Metal | ||
Housing Material Metal | ||
Connector Type A Push Pull | ||
Connector Type B LC | ||
Standards/Approvals UL 94 V-0 | ||
Width 34.3mm | ||
Series Push Pull | ||
- COO (Country of Origin):
- RO
The HARTING Set PP Metal receptacle SM GOF adapter is designed for reliable connectivity in Fibre optic applications. This adaptor facilitates seamless integration of LC connectors with single mode glass optical Fibre, ensuring efficient data transmission and robust performance.
Features & Benefits
Harting PushPull type according to IEC 61076-3-106 enhances connection reliability
IP65 degree of protection ensures resistance to dust and water ingress
Metal housing provides durability and mechanical strength
Easy installation reduces setup time and complexity
Duplex configuration allows for simultaneous data transmission in both directions
Maximum cable diameter of 7.2 mm accommodates various cable types
Compliant with multiple standards ensures compatibility and safety
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What standards does this product comply with?
It complies with China RoHS, DNV GL, and IEC 61076-3-106 among others.
Related links
- HARTING 09574000004000 LC Duplex Single Mode Duplex Adapter
- Telegartner 100007406 LC Duplex Single Mode Duplex Fibre Optic Adapter
- StarTech.com LCLCSMCOUPLER LC Duplex Single Mode Duplex Coupler, 0.2dB Insertion Loss
- TE Connectivity 2-2120875-1 LC Single Mode Duplex Fibre Optic Adapter
- Molex CES 180600157 LC Single Mode Duplex Fibre Optic Adapter
- Molex 1061271400 LC Single Mode Duplex Fibre Optic Adapter
- RS PRO LC to LC Single Mode Duplex Fibre Optic Adapter
- Molex CES 180600143 LC Single Mode Duplex Fibre Optic Adapter
