RS PRO FC to FC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- RS Stock No.:
- 121-3951
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€2.66
(exc. VAT)
€3.27
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.66 | - |
| 10 - 49 | €2.37 | 10% |
| 50 - 99 | €2.25 | 15% |
| 100 - 249 | €2.12 | 20% |
| 250 + | €2.00 | 24% |
*price indicative
- RS Stock No.:
- 121-3951
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | FC to FC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Colour | Silver, Black | |
| Insertion Loss | 0.15dB | |
| Housing Material | Metal | |
| Connector Type A | FC | |
| Connector Type B | FC | |
| Standards/Approvals | RoHS2, REACH SVHC, TIA 604-4-A, IEC 61754-13 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Adapter | ||
Connector Type FC to FC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Colour Silver, Black | ||
Insertion Loss 0.15dB | ||
Housing Material Metal | ||
Connector Type A FC | ||
Connector Type B FC | ||
Standards/Approvals RoHS2, REACH SVHC, TIA 604-4-A, IEC 61754-13 | ||
- COO (Country of Origin):
- CN
RS Pro FC Adapters
From the trusted RS Pro brand, a series of FC fibre optic adapters. The superior quality FC adapters feature precision alignment sleeves providing reliability. The adapters in this range have phosphor bronze sleeves for multimode adapters and ceramic sleeves for single mode variants. The metal housing has a DD footprint, with an M8 nut.
Features and Benefits
Low insertion loss
REACH compliant
High precision alignment sleeve
Applications
Telecommunications
Local area networks
Data networks
Cable television
Test and laboratory equipment
Industrial
Related links
- Amphenol Socapex 944 120 6000 FC to PC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- RS PRO SC to SC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- RS PRO FC to FC Multimode Simplex Fibre Optic Adapter
- RS PRO FC to FC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Amphenol Fiber Optics 954 944 5000 SC to FC Multimode Fibre Optic Adapter, 0.19dB Insertion Loss
- RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Telegartner J08081A0002 T-ST Multimode Simplex Fibre Optic Adapter, 0.4dB Insertion Loss
- Neutrik NAO4SW-A PC to PC Multimode Simplex Fibre Optic Adapter, 0.5dB Insertion Loss
