Amphenol Fiber Optics 954 944 5000 SC to FC Multimode Fibre Optic Adapter, 0.19dB Insertion Loss
- RS Stock No.:
- 167-2870
- Mfr. Part No.:
- 954 944 5000
- Manufacturer:
- Amphenol Fiber Optics
Get a bulk buy discount
Add 15 more to save €25.35
View bulk pricing optionsSubtotal (1 unit)*
€55.71
(exc. VAT)
€68.52
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €55.71 | - |
| 15 - 49 | €54.02 | €25.35 |
| 50 + | €52.36 | €167.50 |
*price indicative
- RS Stock No.:
- 167-2870
- Mfr. Part No.:
- 954 944 5000
- Manufacturer:
- Amphenol Fiber Optics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Fiber Optics | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC to FC | |
| Single/Multimode | Multimode | |
| Colour | Metallic Silver | |
| Insertion Loss | 0.19dB | |
| Connector Type A | SC | |
| Connector Type B | FC | |
| Width | 17.53mm | |
| Height | 17.53mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Fiber Optics | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC to FC | ||
Single/Multimode Multimode | ||
Colour Metallic Silver | ||
Insertion Loss 0.19dB | ||
Connector Type A SC | ||
Connector Type B FC | ||
Width 17.53mm | ||
Height 17.53mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Multi-standard hybrid connections
Connections designed to change from one standard of connectors to another.
For single mode or multi-mode connectors.
Related links
- Amphenol Socapex 953 120 5000 ST Adapter Multimode Simplex Fibre Optic Adapter, 0.19dB Insertion Loss
- Amphenol Fiber Optics ST 0.35dB Insertion Loss
- RS PRO FC to FC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- Amphenol Socapex 944 120 6000 FC to PC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- RS PRO FC to Bare Fibre Multimode Fibre Optic Adapter, 0.01dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 0.19dB Insertion Loss
- Amphenol Socapex 944 953 5300 FC to ST Multimode Duplex Backshell, 0.21dB Insertion Loss
