CONEC LC to LC Multimode Duplex Fibre Optic Connector
- RS Stock No.:
- 228-1232
- Mfr. Part No.:
- 17-300020
- Manufacturer:
- CONEC
Subtotal (1 unit)*
€21.42
(exc. VAT)
€26.35
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 28 October 2026
- Plus 300 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.42 |
*price indicative
- RS Stock No.:
- 228-1232
- Mfr. Part No.:
- 17-300020
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC to LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Green, Beige, Blue | |
| Housing Material | Polyester | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Width | 34.5mm | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Depth | 29.6mm | |
| Height | 32mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Fibre Optic Connector | ||
Connector Type LC to LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Green, Beige, Blue | ||
Housing Material Polyester | ||
Connector Type A LC | ||
Connector Type B LC | ||
Width 34.5mm | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Depth 29.6mm | ||
Height 32mm | ||
The CONEC industrial duplex LC multi mode receptacle assembly kit available in plastic version.
Operating temperature range is from -40°C to +85°C
IP67 Protection class
RoHS compliant
Related links
- CONEC LC to LC Multimode Duplex Fibre Optic Connector
- CONEC 17-300020 LC to LC Multimode Duplex Fibre Optic Connector
- CONEC LC to LC Single Mode Duplex Fibre Optic Connector
- CONEC 17-300040 LC to LC Multimode Duplex Fibre Optic Connector
- CONEC 17-300010 LC to LC Single Mode Duplex Fibre Optic Connector
- Tempo Kingfisher LC Multimode Duplex Fibre Optic Connector
- Siemens, LC Multimode Duplex Fibre Optic Connector
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
