CONEC 17-300040 LC to LC Multimode Duplex Fibre Optic Connector
- RS Stock No.:
- 228-1233
- Mfr. Part No.:
- 17-300040
- Manufacturer:
- CONEC
Subtotal (1 box of 50 units)*
€1,299.45
(exc. VAT)
€1,598.30
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €25.989 | €1,299.45 |
*price indicative
- RS Stock No.:
- 228-1233
- Mfr. Part No.:
- 17-300040
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC to LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Maximum Cable Diameter | 8mm | |
| Colour | Green, Black, White, Beige, Blue | |
| Housing Material | Metal, Zirconia Aluminium, Brass, Polyester, Polytetrafluoroethylene, Polyamide, Polyetherimide | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Standards/Approvals | IP67/IP68, RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Fibre Optic Connector | ||
Connector Type LC to LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Maximum Cable Diameter 8mm | ||
Colour Green, Black, White, Beige, Blue | ||
Housing Material Metal, Zirconia Aluminium, Brass, Polyester, Polytetrafluoroethylene, Polyamide, Polyetherimide | ||
Connector Type A LC | ||
Connector Type B LC | ||
Standards/Approvals IP67/IP68, RoHS | ||
The CONEC industrial duplex LC plug kit available in plastic version.
Operating temperature range is from -40°C to +85°C
IP67 Protection class
RoHS compliant
Related links
- CONEC LC to LC Multimode Duplex Fibre Optic Connector
- CONEC 17-300020 LC to LC Multimode Duplex Fibre Optic Connector
- CONEC 17-300010 LC to LC Single Mode Duplex Fibre Optic Connector
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Molex 106115-1100 LC to LC Multimode Duplex Fibre Optic Adapter
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- TE Connectivity 1-6457567-3 LC to LC Multimode Duplex Fibre Optic Adapter
