Phoenix Contact 1208086 SC Single Mode Fibre Optic Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 240-3144
- Mfr. Part No.:
- 1208086
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€35.42
(exc. VAT)
€43.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.42 | €5.903 |
*price indicative
- RS Stock No.:
- 240-3144
- Mfr. Part No.:
- 1208086
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Single Mode | |
| Fibre Size | 9/125 μm | |
| Maximum Cable Diameter | 2.5mm | |
| Colour | Blue | |
| Insertion Loss | 0.2dB | |
| Housing Material | Plastic | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Width | 34.7mm | |
| Height | 9.4mm | |
| Standards/Approvals | RoHS, EAC | |
| Depth | 27.4mm | |
| Series | FOC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Single Mode | ||
Fibre Size 9/125 μm | ||
Maximum Cable Diameter 2.5mm | ||
Colour Blue | ||
Insertion Loss 0.2dB | ||
Housing Material Plastic | ||
Connector Type A SC | ||
Connector Type B SC | ||
Width 34.7mm | ||
Height 9.4mm | ||
Standards/Approvals RoHS, EAC | ||
Depth 27.4mm | ||
Series FOC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has fiber optic coupling with 2 number of positions and straight cable outlet. The material used for housing is plastic and it has versatile range of applications with an extended temperature range and various mounting options. The col
High reliability with comprehensive quality assurance measures
Optimized precision stability with the use of ceramic sleeves
Optimum compatibility with the FDX20 series splice boxes
Related links
- Phoenix Contact 1208088 SC Single Mode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1041800 SC Single Mode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBASMBL-LCLCQD-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- StarTech.com MPOSMAPCGNCOUPLER MPO Single Mode Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208083 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208084 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
