StarTech.com MPOSMAPCGNCOUPLER MPO Single Mode Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 847-776
- Mfr. Part No.:
- MPOSMAPCGNCOUPLER
- Manufacturer:
- StarTech.com
Image representative of range
Get a bulk buy discount
Add 10 more to save €14.90
View bulk pricing optionsSubtotal (1 unit)*
€18.73
(exc. VAT)
€23.04
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.73 | - |
| 10 + | €17.24 | €14.90 |
*price indicative
- RS Stock No.:
- 847-776
- Mfr. Part No.:
- MPOSMAPCGNCOUPLER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Connector Type | MPO | |
| Single/Multimode | Single Mode | |
| Colour | Green | |
| Insertion Loss | 0.2dB | |
| Housing Material | ABS | |
| Connector Type A | MPO Female Connector | |
| Connector Type B | MPO | |
| Depth | 1.8in | |
| Standards/Approvals | IEC 61754-20 | |
| Width | 0.6in | |
| Height | 0.4in | |
| Series | Coupler | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Connector Type MPO | ||
Single/Multimode Single Mode | ||
Colour Green | ||
Insertion Loss 0.2dB | ||
Housing Material ABS | ||
Connector Type A MPO Female Connector | ||
Connector Type B MPO | ||
Depth 1.8in | ||
Standards/Approvals IEC 61754-20 | ||
Width 0.6in | ||
Height 0.4in | ||
Series Coupler | ||
- COO (Country of Origin):
- TW
The StarTech.com MPO/MTP Coupler is a VITAL component designed to extend Single mode Fibre connections by seamlessly linking MPO/MTP trunk cables. Its robust design ensures optimal signal integrity with minimal insertion loss.
Supports both male and female MPO/MTP connections, maintaining high signal integrity
Engineered for up to 100Gbps transmission with a low 0.2dB insertion loss
Toolless setup facilitates quick installation in standard patch panels
Compatible with OS1/OS2 Single Mode cables, optimised for 1310nm/1550nm wavelengths
Related links
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208086 SC Single Mode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1041800 SC Single Mode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208088 SC Single Mode Fibre Optic Adapter, 0.2dB Insertion Loss
- StarTech.com MPOSMAPCAQCOUPLER MPO Multimode Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBASMBL-LCLCQD-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
