Phoenix Contact 1208096 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- RS Stock No.:
- 240-3148
- Mfr. Part No.:
- 1208096
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€70.84
(exc. VAT)
€87.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €70.84 | €11.807 |
*price indicative
- RS Stock No.:
- 240-3148
- Mfr. Part No.:
- 1208096
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type | ST | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Fibre Size | 50/125 μm | |
| Maximum Cable Diameter | 2.5mm | |
| Colour | Silver | |
| Insertion Loss | 0.35dB | |
| Housing Material | Metal | |
| Connector Type A | ST | |
| Connector Type B | ST | |
| Depth | 28.7mm | |
| Standards/Approvals | EAC, RoHS | |
| Height | 9.4mm | |
| Width | 35mm | |
| Series | FOC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type ST | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Fibre Size 50/125 μm | ||
Maximum Cable Diameter 2.5mm | ||
Colour Silver | ||
Insertion Loss 0.35dB | ||
Housing Material Metal | ||
Connector Type A ST | ||
Connector Type B ST | ||
Depth 28.7mm | ||
Standards/Approvals EAC, RoHS | ||
Height 9.4mm | ||
Width 35mm | ||
Series FOC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has fiber optic coupling with 2 number of positions and straight cable outlet. The material used for housing is zinc alloy and it has versatile range of applications with an extended temperature range and various mounting options. The
High reliability with comprehensive quality assurance measures
Optimized precision stability with the use of ceramic sleeves
Optimum compatibility with the FDX20 series splice boxes
Related links
- Phoenix Contact 1208099 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208094 SC Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208100 ST Single Mode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208098 ST Single Mode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208095 LC Single Mode Fibre Optic Adapter, 0.35dB Insertion Loss
- RS PRO ST to ST Multimode Fibre Optic Adapter, 2dB Insertion Loss
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Telegartner J08081A0002 T-ST Multimode Simplex Fibre Optic Adapter, 0.4dB Insertion Loss
