Phoenix Contact 1208100 ST Single Mode Fibre Optic Adapter, 0.35dB Insertion Loss
- RS Stock No.:
- 240-3151
- Mfr. Part No.:
- 1208100
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€9.43
(exc. VAT)
€11.60
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.43 | €4.715 |
*price indicative
- RS Stock No.:
- 240-3151
- Mfr. Part No.:
- 1208100
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | ST | |
| Single/Multimode | Single Mode | |
| Fibre Size | 9/125 μm | |
| Maximum Cable Diameter | 2.5mm | |
| Colour | Silver | |
| Insertion Loss | 0.35dB | |
| Housing Material | Metal | |
| Connector Type A | ST | |
| Width | 14.7mm | |
| Standards/Approvals | EAC, RoHS | |
| Depth | 29.3mm | |
| Height | 14.7mm | |
| Series | FOC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Adapter | ||
Connector Type ST | ||
Single/Multimode Single Mode | ||
Fibre Size 9/125 μm | ||
Maximum Cable Diameter 2.5mm | ||
Colour Silver | ||
Insertion Loss 0.35dB | ||
Housing Material Metal | ||
Connector Type A ST | ||
Width 14.7mm | ||
Standards/Approvals EAC, RoHS | ||
Depth 29.3mm | ||
Height 14.7mm | ||
Series FOC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has fiber optic coupling with 1 number of positions. The material used for using is metal and it has straight cable outlet.
High reliability with comprehensive quality assurance measures
Optimized precision stability with the use of ceramic sleeves
Related links
- Phoenix Contact 1208098 ST Single Mode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208095 LC Single Mode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208096 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208099 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208094 SC Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- StarTech.com LOOPBACKMTP12OS2SMF MPO Single Mode Plug, 0.35dB Insertion Loss
- MOXA OBU-102-SS-ST LC Female ST Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
- MOXA OBU-102-SS-SC ST Female LC Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
