MOXA SC to Male to ST Fibre Optic Female Fibre Optic Adapter
- RS Stock No.:
- 258-9699
- Mfr. Part No.:
- ADP-SCm-STf-M
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€72.92
(exc. VAT)
€89.69
(inc. VAT)
Temporarily out of stock
- Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.92 |
*price indicative
- RS Stock No.:
- 258-9699
- Mfr. Part No.:
- ADP-SCm-STf-M
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Fibre Optic Adapter | |
| Connector Type A | SC | |
| Connector Gender A | Male | |
| Connector Type B | ST Fibre Optic | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Fibre Optic Adapter | ||
Connector Type A SC | ||
Connector Gender A Male | ||
Connector Type B ST Fibre Optic | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
The Moxa Europe fibre adapter these SC male to ST female duplex adapters are provided as an optional accessory to give users of Moxa industrial Ethernet switches more fibre optic connection options. Simply plug the adapters directly into the SC connector of any Moxa industrial Ethernet switch to convert the original SC connector into an ST connector. This allows you to use an ST connector with any Moxa industrial Ethernet switch, but without the need for an extra patch cord.
Can be used with any Moxa switch that has one or more SC ports
Easily convert SC ports into ST ports without the need for an extra patch cord
Operating temperature is -15 to 70°C
Related links
- MOXA SC to Male to ST Fibre Optic Female Fibre Optic Adapter
- MOXA OBU-102-SS-SC ST Female LC Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
- MOXA OBU-102-SS-ST LC Female ST Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
- Legrand LC SC/APC 0.2dB Insertion Loss
- MOXA OBU-102-SS-LC ST Female SC Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
- Tempo ST-OPM ST Multimode Simplex Fibre Optic Adapter
- Tempo ST-SOURCE ST Multimode Simplex Fibre Optic Adapter
- Amphenol Socapex 953 120 5000 ST Adapter Multimode Simplex Fibre Optic Adapter, 0.19dB Insertion Loss
