Neutrik NAO4MW-FX Multimode Fibre Optic Adapter
- RS Stock No.:
- 279-9509
- Mfr. Part No.:
- NAO4MW-FX
- Manufacturer:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€842.21
(exc. VAT)
€1,035.92
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €842.21 |
| 2 - 2 | €808.51 |
| 3 - 3 | €777.41 |
| 4 - 4 | €748.62 |
| 5 + | €721.90 |
*price indicative
- RS Stock No.:
- 279-9509
- Mfr. Part No.:
- NAO4MW-FX
- Manufacturer:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Fibre Size | 50/125 μm | |
| Housing Material | Easylen | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Fibre Size 50/125 μm | ||
Housing Material Easylen | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Neutrik FIBERFOX Adaptor BOX is ruggedized and weatherproofed. It has split fibre channel point-to-point connection and extend cable length.
High impact resistant Easylen housing
M10 thread at the bottom
Including safety holes and clip rails for rig clamps or accessories
Related links
- Neutrik NO4MBB2M2-FX Multimode Fibre Optic Adapter
- Neutrik NAO2MW-FX Multimode Fibre Optic Adapter
- Neutrik NO4MBB-FX-2M2-A Multimode Fibre Optic Adapter
- Phoenix Contact 1208094 SC Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208096 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Amphenol Socapex 954 120 5000 Multimode Fibre Optic Adapter
- Phoenix Contact 1208099 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Amphenol Socapex 905-120-5000 SMA Multimode Fibre Optic Adapter
