Telegartner J68071A0006 MTP, MPO Single Mode Duplex Fibre Optic Adapter, 0.7dB Insertion Loss
- RS Stock No.:
- 878-2472
- Mfr. Part No.:
- J68071A0006
- Manufacturer:
- Telegartner
Subtotal (1 unit)*
€128.11
(exc. VAT)
€157.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.11 |
*price indicative
- RS Stock No.:
- 878-2472
- Mfr. Part No.:
- J68071A0006
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | MTP, MPO | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 125 μm | |
| Colour | Metal, Black | |
| Insertion Loss | 0.7dB | |
| Housing Material | Brass | |
| Connector Type A | MTP | |
| Connector Type B | MPO | |
| Height | 38mm | |
| Depth | 40mm | |
| Standards/Approvals | No | |
| Width | 38mm | |
| Series | J68071A0006 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Fibre Optic Adapter | ||
Connector Type MTP, MPO | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 125 μm | ||
Colour Metal, Black | ||
Insertion Loss 0.7dB | ||
Housing Material Brass | ||
Connector Type A MTP | ||
Connector Type B MPO | ||
Height 38mm | ||
Depth 40mm | ||
Standards/Approvals No | ||
Width 38mm | ||
Series J68071A0006 | ||
- COO (Country of Origin):
- DE
Telegärtner TOC IP68 Outdoor Fibre Optic MPO/MTP Adapter Bulkhead Set
TOC IP68 Outdoor fibre optic MPO/MTP adapter singlemode/multimode bulkhead set with a nickel plated brass housing and adapter according to IEC 61755-3-1. This TOC IP68 MPO/MTP adapter bulkhead set has a 4 hole mounting flange and requires a panel cut out of 30.5mm diameter.
Telegärtner DataVoice TOC IP68 Outdoor Fibre Optic Connectors
DataVoice TOC (Telecommunications Outdoor Connectors) fibre optic LC Duplex and MPO/MTP® connectors with IP68 protection suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. These TOC IP68 outdoor fibre optic connectors are easy to install with just one turning movement needed to lock and seal the connection.
Pre-terminated cables can be fed into the TOC plugs and an elongated release latch enables the plugs to be mated and unmated easily into SFP transceivers or adapters even in confined installation environments. The IP68 TOC coupler is ideal for line extensions and can be easily integrated without any detrimental effects on the performance of the connection.
Standards
Connector according to IEC 61755-3-1
Protection class IP68 acc. to IEC 60529
Protection class IP68 acc. to IEC 60529
Related links
- Telegartner MTP APC Single Mode Duplex Fibre Optic Connector 0.7dB Insertion Loss
- Telegartner J68071A0007 MPO Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- Telegartner MPO APC Single Mode Fibre Optic Connector, 0.7dB Insertion Loss
- Telegartner J68070A0001 LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- Telegartner J68071A0001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- Telegartner MTP PC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBASMBL-LCLCDX-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
